
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~15V | |
| Logic Type | Monostable | |
| Logic Family | 54C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM54C221W/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Adjustable pulse width、Dual edge triggering | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 50ns | |
| Number Of Channels | 2 | |
| Voltage - Supply | 4.5V~15V | |
| Logic Type | Monostable | |
| Logic Family | 54C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM54C221W/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM54C221W/883 datasheets or manufacturer documentation.
Datasheet: MM54C221W/883 Datasheet (PDF)
The MM54C221W/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.