
LT1084CKA
- Manufacturer
- MFR.Part #
- LT1084CKA
- JLCPCB Part #
- C3744421
- Package
- -
- Description
- 0℃~+125℃@(Tj) 1 1.5V@(5A) 1V~35V 35V 5A 75dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(120Hz) | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 35V | |
| Output Current | 5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 1V~35V | |
| Voltage Dropout | 1.5V@(5A) | |
| Number of Outputs | 1 |

* Images are for reference only
LT1084CKA
Extended- Manufacturer
- MFR.Part #
- LT1084CKA
- JLCPCB Part #
- C3744421
- Package
- -
- Description
- 0℃~+125℃@(Tj) 1 1.5V@(5A) 1V~35V 35V 5A 75dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LT1084CKA
Extended- Manufacturer
- MFR.Part #
- LT1084CKA
- JLCPCB Part #
- C3744421
- Package
- -
- Description
- 0℃~+125℃@(Tj) 1 1.5V@(5A) 1V~35V 35V 5A 75dB@(120Hz) Adjustable Over Current Protection、Thermal Shutdown Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1084CKA Specifications
LT1084CKA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(120Hz) | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Output Type | Adjustable | |
| Voltage - Supply | 35V | |
| Output Current | 5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown | |
| Output Voltage | 1V~35V | |
| Voltage Dropout | 1.5V@(5A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1084CKA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1084CKA Documents
LT1084CKA datasheets or manufacturer documentation.
Datasheet: LT1084CKA Datasheet (PDF)
LT1084CKA Schematic Symbol & PCB Footprint
The LT1084CKA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.