
* Images are for reference only
LT1071HVCKV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LT1071HVCKV
- JLCPCB Part #
- C3749444
- Package
- KV-5
- Description
- 0℃~+100℃@(TJ) 1 33kHz~47kHz 3V~60V Buck-Boost Built-in Flyback KV-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4168
200+
$2.4829
500+
$2.3961
1000+
$2.3527
Related Products