


LP3985IM5-3.0/NOPB
- Manufacturer
- MFR.Part #
- LP3985IM5-3.0/NOPB
- JLCPCB Part #
- C201631
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 150mA 200uA 30uVrms 3V 50dB@(1kHz) 6V Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 200uA | |
| Noise | 30uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Voltage | 3V | |
| Voltage Dropout | 100mV@(150mA) | |
| Number of Outputs | 1 |

* Images are for reference only
LP3985IM5-3.0/NOPB
Extended- Manufacturer
- MFR.Part #
- LP3985IM5-3.0/NOPB
- JLCPCB Part #
- C201631
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 150mA 200uA 30uVrms 3V 50dB@(1kHz) 6V Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LP3985IM5-3.0/NOPB
Extended- Manufacturer
- MFR.Part #
- LP3985IM5-3.0/NOPB
- JLCPCB Part #
- C201631
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 150mA 200uA 30uVrms 3V 50dB@(1kHz) 6V Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP3985IM5-3.0/NOPB Specifications
LP3985IM5-3.0/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | 50dB@(1kHz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 200uA | |
| Noise | 30uVrms | |
| Voltage - Supply | 6V | |
| Output Type | Fixed | |
| Output Current | 150mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal | |
| Output Voltage | 3V | |
| Voltage Dropout | 100mV@(150mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3985IM5-3.0/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP3985IM5-3.0/NOPB Documents
LP3985IM5-3.0/NOPB datasheets or manufacturer documentation.
Datasheet: LP3985IM5-3.0/NOPB Datasheet (PDF)
LP3985IM5-3.0/NOPB Schematic Symbol & PCB Footprint
The LP3985IM5-3.0/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.