
* Images are for reference only
LP3950SL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3950SL/NOPB
- JLCPCB Part #
- C2679162
- Package
- TLGA-32
- Description
- -40℃~+85℃ 2.7V~2.9V 2MHz 50mA 5V 6 Boost Built-in DC-DC PWM TLGA-32 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1293
200+
$2.3732
500+
$2.2895
1000+
$2.2476
Related Products