
* Images are for reference only
LP3871ESX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3871ESX-2.5/NOPB
- JLCPCB Part #
- C2877327
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 100uVrms 2.5V 300mV@(0.8A) 6mA 73dB@(120Hz) 7V 800mA Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.2247
10+
$5.0912
30+
$5.0012
100+
$4.9127
Related Products