This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LP38691SD-ADJ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38691SD-ADJ/NOPB
JLCPCB Part #
C2865722
Package
WSON-6(3x3)
Description
-40℃~+125℃@(Tj) 0.7uVrms 1 1.25V~9V 10V 250mV@(500mA) 500mA 55dB@(1kHz) 55uA Adjustable Over Current Protection、Over Temperature Protection Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $1.2108
10+ $1.0079
30+ $0.8968
100+ $0.7020
500+ $0.6457
1000+ $0.6199

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons