This website requires JavaScript.
no-image

* Images are for reference only

LP3855ESX-ADJ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3855ESX-ADJ/NOPB
JLCPCB Part #
C2859641
Package
DDPAK-5(TO-263-5)
Description
-40℃~+125℃@(Tj) 1 1.23V~6.6V 1.5A 100uVrms 420mV@(1.5A) 73dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $6.2201
10+ $6.0625
30+ $5.9580
100+ $5.8518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons