
* Images are for reference only
LP3470IM5-4.00/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3470IM5-4.00/NOPB
- JLCPCB Part #
- C701949
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 16uA 2ms 4V 500mV~5.5V Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8211
200+
$1.8658
500+
$1.8015
1000+
$1.7678
Related Products