
* Images are for reference only
LP2983AIM5-1.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2983AIM5-1.0/NOPB
- JLCPCB Part #
- C467079
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 16V 1V 60uVrms 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.4648
10+
$3.0501
30+
$2.8380
100+
$2.5552
500+
$2.4539
1000+
$2.4106
Related Products