CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM23600V5SILT
LMZM23600V5SILT - 1
LMZM23600V5SILT - 2
LMZM23600V5SILT - 3
Extended1/3
* Images are for reference only

LMZM23600V5SILT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZM23600V5SILT
JLCPCB Part #
C2876789
Package
USIP-10
Description
-40℃~+125℃ 1 1.6mm 28uA 3.8mm 3mm 4V~36V 500mA 5V 750kHz 87% Buck Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、可编程输出电压、Light-load high-efficiency mode、External clock synchronization ±1.5% USIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-10
Output Current(Max)500mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length3.8mm
Voltage - Supply4V~36V
Switching Frequency750kHz
Height1.6mm
FeaturesOverheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3mm
Output Voltage5V
Quiescent Supply Current28uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZM23600V5SILT
LMZM23600V5SILT

* Images are for reference only

LMZM23600V5SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM23600V5SILT
JLCPCB Part #
C2876789
Package
USIP-10
Description
-40℃~+125℃ 1 1.6mm 28uA 3.8mm 3mm 4V~36V 500mA 5V 750kHz 87% Buck Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、可编程输出电压、Light-load high-efficiency mode、External clock synchronization ±1.5% USIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM23600V5SILT

* Images are for reference only

LMZM23600V5SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZM23600V5SILT
JLCPCB Part #
C2876789
Package
USIP-10
Description
-40℃~+125℃ 1 1.6mm 28uA 3.8mm 3mm 4V~36V 500mA 5V 750kHz 87% Buck Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、可编程输出电压、Light-load high-efficiency mode、External clock synchronization ±1.5% USIP-10 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZM23600V5SILT Specifications

LMZM23600V5SILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-10
Output Current(Max)500mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency87%
FunctionStep-down type
Length3.8mm
Voltage - Supply4V~36V
Switching Frequency750kHz
Height1.6mm
FeaturesOverheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3mm
Output Voltage5V
Quiescent Supply Current28uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZM23600V5SILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZM23600V5SILT Documents

LMZM23600V5SILT datasheets or manufacturer documentation.

Datasheet: LMZM23600V5SILT Datasheet (PDF)

LMZM23600V5SILT Schematic Symbol & PCB Footprint

The LMZM23600V5SILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.