


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B1QFN-47(9x15) | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Function | Step-down type | |
| Length | 15mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 4.5V~14.5V | |
| Switching Frequency | 780kHz | |
| Height | 2.8mm | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ31506RUQT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B1QFN-47(9x15) | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Function | Step-down type | |
| Length | 15mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 4.5V~14.5V | |
| Switching Frequency | 780kHz | |
| Height | 2.8mm | |
| Features | Overheat protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、Remote sampling compensation、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 600mV~5.5V | |
| Ripple Noise | 30mVp-p | |
| Quiescent Supply Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ31506RUQT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ31506RUQT datasheets or manufacturer documentation.
Datasheet: LMZ31506RUQT Datasheet (PDF)
The LMZ31506RUQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.