
LMV339MX
- Manufacturer
- MFR.Part #
- LMV339MX
- JLCPCB Part #
- C3658526
- Package
- SOIC-14
- Description
- -40℃~+85℃ 250nA 7mV Open Collector TTL、CMOS SOIC-14 Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL、CMOS |

* Images are for reference only
LMV339MX
Extended- Manufacturer
- MFR.Part #
- LMV339MX
- JLCPCB Part #
- C3658526
- Package
- SOIC-14
- Description
- -40℃~+85℃ 250nA 7mV Open Collector TTL、CMOS SOIC-14 Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMV339MX
Extended- Manufacturer
- MFR.Part #
- LMV339MX
- JLCPCB Part #
- C3658526
- Package
- SOIC-14
- Description
- -40℃~+85℃ 250nA 7mV Open Collector TTL、CMOS SOIC-14 Comparators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV339MX Specifications
LMV339MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Output Mode | TTL、CMOS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV339MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV339MX Schematic Symbol & PCB Footprint
The LMV339MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.