
* Images are for reference only
LMT01DQXR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMT01DQXR
- JLCPCB Part #
- C2872174
- Package
- WSON-2(1.7x2.5)
- Description
- -50℃~+150℃ 2V~5.5V 50ms Low EMI architecture Single bus ±0.5℃ WSON-2(1.7x2.5) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.4168
10+
$1.1836
30+
$1.0566
100+
$0.9118
500+
$0.8475
1000+
$0.8186
Related Products