
* Images are for reference only
LMP8481MME-H/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMP8481MME-H/NOPB
- JLCPCB Part #
- C2873463
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 100V/V 124dB 1V/us 270kHz 4V~76V 6uV/℃ 88uA ±85V VSSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9095
250+
$1.9011
500+
$1.8336
1000+
$1.8015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products