
* Images are for reference only
LMK04808BISQX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMK04808BISQX/NOPB
- JLCPCB Part #
- C1537510
- Package
- WQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 111fs 12 1536MHz 3.15V~3.45V External Three-Wire Interface WQFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$17.5764
10+
$16.7505
30+
$15.3192
100+
$14.0714
Related Products