
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-64-EP(9x9) | |
| Phase Offset | Support | |
| Phase Jitter | 156fs、245fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output | LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 1.25GHz | |
| Interface | SPI | |
| Number of Outputs | 15 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMK04228NKDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-64-EP(9x9) | |
| Phase Offset | Support | |
| Phase Jitter | 156fs、245fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output | LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 1.25GHz | |
| Interface | SPI | |
| Number of Outputs | 15 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMK04228NKDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMK04228NKDT datasheets or manufacturer documentation.
Datasheet: LMK04228NKDT Datasheet (PDF)
The LMK04228NKDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.