
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Common Mode Rejection Ratio(CMRR) | -40dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 200mA | |
| Output Type | Differential | |
| Settling time | 15ns | |
| Noise density(eN) | 2.3nV/√Hz@1MHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Single Supply | 4.75V~5.25V | |
| Slew Rate | 6000V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6882SQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-36(6x6) | |
| Common Mode Rejection Ratio(CMRR) | -40dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Quiescent Current per Amplifier | 200mA | |
| Output Type | Differential | |
| Settling time | 15ns | |
| Noise density(eN) | 2.3nV/√Hz@1MHz | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Single Supply | 4.75V~5.25V | |
| Slew Rate | 6000V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6882SQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6882SQX/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6882SQX/NOPB Datasheet (PDF)
The LMH6882SQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.