
* Images are for reference only
LMH6881SQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6881SQE/NOPB
- JLCPCB Part #
- C2057921
- Package
- WQFN-24(4x4)
- Description
- -40℃~+85℃ 1 135mA 2.3nV/√Hz@>1MHz 4.75V~5.25V 40dB 5.25V 6000V/us Differential WQFN-24(4x4) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1245
10+
$2.0699
30+
$2.0345
100+
$1.9992
Related Products