
LMH1228RTVT
- Manufacturer
- MFR.Part #
- LMH1228RTVT
- JLCPCB Part #
- C2676805
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 11.88Gbps 2.375V~2.625V Driver SPI、SMBus QFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Built-in phase-locked loop、Jitter and bit error tolerance、Link equalization and compensation | |
| Control Interface | SPI、SMBus |

* Images are for reference only
LMH1228RTVT
Extended- Manufacturer
- MFR.Part #
- LMH1228RTVT
- JLCPCB Part #
- C2676805
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 11.88Gbps 2.375V~2.625V Driver SPI、SMBus QFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LMH1228RTVT
Extended- Manufacturer
- MFR.Part #
- LMH1228RTVT
- JLCPCB Part #
- C2676805
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 11.88Gbps 2.375V~2.625V Driver SPI、SMBus QFN-32-EP(5x5) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH1228RTVT Specifications
LMH1228RTVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver | |
| Data Rate | 11.88Gbps | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Built-in phase-locked loop、Jitter and bit error tolerance、Link equalization and compensation | |
| Control Interface | SPI、SMBus |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH1228RTVT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH1228RTVT Documents
LMH1228RTVT datasheets or manufacturer documentation.
Datasheet: LMH1228RTVT Datasheet (PDF)
LMH1228RTVT Schematic Symbol & PCB Footprint
The LMH1228RTVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.