
* Images are for reference only
LMG3411R070RWHT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMG3411R070RWHT
- JLCPCB Part #
- C2680262
- Package
- VQFN-32-EP(8x8)
- Description
- -40℃~+125℃ 1 15ns 20ns 36ns 4.2ns 500uA 9.5V~18V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-32-EP(8x8) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1101
10+
$13.6464
Related Products