CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1205YFXT
LMG1205YFXT
Extended
* Images are for reference only

LMG1205YFXT

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG1205YFXT
JLCPCB Part #
C2653820
Package
DSBGA-12(1.7x1.9)
Description
-40℃~+125℃ 1.2A 1.48V~1.76V 1.89V~2.18V 2 3.5ns 33.5ns 35ns 4.5V~5.5V 5A 7ns 90uA Half-Bridge MOSFET Under Voltage Protection DSBGA-12(1.7x1.9) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageDSBGA-12(1.7x1.9)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL33.5ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.48V~1.76V
Quiescent Current(Iq)90uA
Fall Time3.5ns
Rise Time7ns
Input Logic Level - High1.89V~2.18V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Built-in bootstrap diode
Propagation Delay tpLH35ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1205YFXT
LMG1205YFXT

* Images are for reference only

LMG1205YFXT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG1205YFXT
JLCPCB Part #
C2653820
Package
DSBGA-12(1.7x1.9)
Description
-40℃~+125℃ 1.2A 1.48V~1.76V 1.89V~2.18V 2 3.5ns 33.5ns 35ns 4.5V~5.5V 5A 7ns 90uA Half-Bridge MOSFET Under Voltage Protection DSBGA-12(1.7x1.9) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1205YFXT

* Images are for reference only

LMG1205YFXT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG1205YFXT
JLCPCB Part #
C2653820
Package
DSBGA-12(1.7x1.9)
Description
-40℃~+125℃ 1.2A 1.48V~1.76V 1.89V~2.18V 2 3.5ns 33.5ns 35ns 4.5V~5.5V 5A 7ns 90uA Half-Bridge MOSFET Under Voltage Protection DSBGA-12(1.7x1.9) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1205YFXT Specifications

LMG1205YFXT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageDSBGA-12(1.7x1.9)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL33.5ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low1.48V~1.76V
Quiescent Current(Iq)90uA
Fall Time3.5ns
Rise Time7ns
Input Logic Level - High1.89V~2.18V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection、Built-in bootstrap diode
Propagation Delay tpLH35ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG1205YFXT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG1205YFXT Documents

LMG1205YFXT datasheets or manufacturer documentation.

Datasheet: LMG1205YFXT Datasheet (PDF)

LMG1205YFXT Schematic Symbol & PCB Footprint

The LMG1205YFXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.