
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~15V | |
| Frequency | 3MHz | |
| Current - Supply | 150uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC555CBPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~15V | |
| Frequency | 3MHz | |
| Current - Supply | 150uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC555CBPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC555CBPX datasheets or manufacturer documentation.
The LMC555CBPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.