
* Images are for reference only
LM95233CISDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95233CISDX/NOPB
- JLCPCB Part #
- C2871754
- Package
- WSON-14-EP(4x4)
- Description
- -40℃~+125℃ 13bit 3V~3.6V 800uA SMBus ±2℃ WSON-14-EP(4x4) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9806
10+
$1.9355
30+
$1.9033
100+
$1.8727
Related Products