CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM79L12ACMX
LM79L12ACMX
Extended
* Images are for reference only

LM79L12ACMX

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM79L12ACMX
JLCPCB Part #
C3745007
Package
SOIC-8
Description
0℃~+70℃@(Ta) 1 1.7V@(100mA) 100mA 12V 35V 52dB@(120Hz) 6mA Fixed Negative Overheat protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)52dB@(120Hz)
Operating Temperature0℃~+70℃@(Ta)
standby current6mA
Voltage - Supply35V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
FeaturesOver-temperature protection
Output Voltage12V
Voltage Dropout1.7V@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM79L12ACMX
LM79L12ACMX

* Images are for reference only

LM79L12ACMX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM79L12ACMX
JLCPCB Part #
C3745007
Package
SOIC-8
Description
0℃~+70℃@(Ta) 1 1.7V@(100mA) 100mA 12V 35V 52dB@(120Hz) 6mA Fixed Negative Overheat protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM79L12ACMX

* Images are for reference only

LM79L12ACMX

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM79L12ACMX
JLCPCB Part #
C3745007
Package
SOIC-8
Description
0℃~+70℃@(Ta) 1 1.7V@(100mA) 100mA 12V 35V 52dB@(120Hz) 6mA Fixed Negative Overheat protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM79L12ACMX Specifications

LM79L12ACMX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)52dB@(120Hz)
Operating Temperature0℃~+70℃@(Ta)
standby current6mA
Voltage - Supply35V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
FeaturesOver-temperature protection
Output Voltage12V
Voltage Dropout1.7V@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM79L12ACMX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM79L12ACMX Schematic Symbol & PCB Footprint

The LM79L12ACMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.