
* Images are for reference only
LM5117QPSQE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5117QPSQE/NOPB
- JLCPCB Part #
- C1880028
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 480kHz 5.5V~65V Buck Buck External Yes QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8529
250+
$4.2003
500+
$4.0524
1000+
$3.9800