
* Images are for reference only
LM4030BMF-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4030BMF-2.5/NOPB
- JLCPCB Part #
- C201734
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 105uVp-p 120uA 2.5V 20ppm/℃ 30mA Fixed Parallel ±0.1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0991
10+
$2.0299
30+
$1.9833
100+
$1.9366
Related Products