
* Images are for reference only
LM3673TLX-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3673TLX-1.2/NOPB
- JLCPCB Part #
- C2869833
- Package
- DSBGA-5
- Description
- -30℃~+85℃@(TA) 1 1.2V 2.7V~5.5V 2MHz 350mA Buck Buck Built-in Fixed Yes DSBGA-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3901
200+
$0.5384
500+
$0.5191
1000+
$0.5111
Related Products