
* Images are for reference only
LM34923MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM34923MM/NOPB
- JLCPCB Part #
- C2071341
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃@(TJ) 1 600mA 6V~75V Adjustable Buck Buck Built-in No VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4219
10+
$1.3817
30+
$1.3560
100+
$1.3286
Related Products