
* Images are for reference only
LM3485MM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3485MM
- JLCPCB Part #
- C962951
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1A 210kHz 4.5V~35V Buck Buck External VSSOP-8-0.65mm DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5444
10+
$1.2824
30+
$1.1394
100+
$0.9771
500+
$0.8694
1000+
$0.8357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products