
* Images are for reference only
LM2940CSX-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940CSX-5.0/NOPB
- JLCPCB Part #
- C133781
- Package
- TO-263-3
- Description
- 0℃~+125℃ 1 150uVrms 1A 26V 30mA 500mV@(1A) 5V 75dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1497
10+
$8.9371
30+
$8.2899
100+
$8.1466
Related Products