
* Images are for reference only
LM2931Z-5.0/LFT1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2931Z-5.0/LFT1
- JLCPCB Part #
- C3748574
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 500uVrms 55dB@(120Hz) 5V 600mV@(100mA) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
1000+
$0.1071
2500+
$0.1033
5000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products