
* Images are for reference only
LM2931CS/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2931CS/NOPB
- JLCPCB Part #
- C2871205
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 500uVrms 5V 600mV@(100mA) 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8865
200+
$1.1177
500+
$1.0775
1000+
$1.0582
Related Products