
* Images are for reference only
LM2597HVM-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2597HVM-3.3/NOPB
- JLCPCB Part #
- C1355561
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 3.3V 4.5V~60V 500mA Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8277
200+
$3.4165
500+
$3.2973
1000+
$3.2378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products