
* Images are for reference only
LM25085QMY/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25085QMY/NOPB
- JLCPCB Part #
- C53544
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~42V Buck Buck Built-in No MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9657
10+
$2.3184
30+
$1.9337
100+
$1.5440
500+
$1.3637
1000+
$1.2832
Related Products