


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 2mA | |
| Single Supply | 2V~36V | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 5us | |
| Output Mode | DTL、TTL、CMOS、ECL、MOS | |
| Response Time (tr) | 5us | |
| Dual Supply | -18V~-1V、1V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM139J/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 2mA | |
| Single Supply | 2V~36V | |
| Ib - Input Bias Current | 25nA | |
| Propagation Delay Time | 5us | |
| Output Mode | DTL、TTL、CMOS、ECL、MOS | |
| Response Time (tr) | 5us | |
| Dual Supply | -18V~-1V、1V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM139J/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM139J/883 datasheets or manufacturer documentation.
Datasheet: LM139J/883 Datasheet (PDF)
The LM139J/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.