
* Images are for reference only
LM1086ISX-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086ISX-1.8/NOPB
- JLCPCB Part #
- C2871252
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 1.5A 1.5V@(1.5A) 1.8V 10mA 18V 54uVrms 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.1939
10+
$3.7227
30+
$3.4831
100+
$3.1615
500+
$3.0457
1000+
$2.9975
Related Products