
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 10V/us | |
| Ib - Input Bias Current | 50pA | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 1.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF411CH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 10V/us | |
| Ib - Input Bias Current | 50pA | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current(Iq) | 1.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF411CH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LF411CH datasheets or manufacturer documentation.
Datasheet: LF411CH Datasheet (PDF)
The LF411CH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.