
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF356BMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 5MHz | |
| Quiescent Current(Iq) | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF356BMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LF356BMX datasheets or manufacturer documentation.
Datasheet: LF356BMX Datasheet (PDF)
The LF356BMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.