
LF347BN/PB
- Manufacturer
- MFR.Part #
- LF347BN/PB
- JLCPCB Part #
- C4370431
- Package
- PDIP-14
- Description
- 13V/us 4MHz 50pA 5mV 7.2mA 80dB PDIP-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Vos - Input Offset Voltage | 5mV | |
| Gain Bandwidth Product | 4MHz | |
| Slew Rate | 13V/us | |
| Quiescent Current(Iq) | 7.2mA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50pA |

* Images are for reference only
LF347BN/PB
Extended- Manufacturer
- MFR.Part #
- LF347BN/PB
- JLCPCB Part #
- C4370431
- Package
- PDIP-14
- Description
- 13V/us 4MHz 50pA 5mV 7.2mA 80dB PDIP-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LF347BN/PB
Extended- Manufacturer
- MFR.Part #
- LF347BN/PB
- JLCPCB Part #
- C4370431
- Package
- PDIP-14
- Description
- 13V/us 4MHz 50pA 5mV 7.2mA 80dB PDIP-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF347BN/PB Specifications
LF347BN/PB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Vos - Input Offset Voltage | 5mV | |
| Gain Bandwidth Product | 4MHz | |
| Slew Rate | 13V/us | |
| Quiescent Current(Iq) | 7.2mA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF347BN/PB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LF347BN/PB Documents
LF347BN/PB datasheets or manufacturer documentation.
Datasheet: LF347BN/PB Datasheet (PDF)
LF347BN/PB Schematic Symbol & PCB Footprint
The LF347BN/PB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.