CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293NEG4
L293NEG4
Extended
* Images are for reference only

L293NEG4

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
L293NEG4
JLCPCB Part #
C1556982
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~36V Bipolar Driver Yes PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Output Current1A
FeaturesBuilt-in charge pump
Drive TypeBipolar Driver
Control Voltage4.5V~36V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L293NEG4
L293NEG4

* Images are for reference only

L293NEG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
L293NEG4
JLCPCB Part #
C1556982
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~36V Bipolar Driver Yes PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293NEG4

* Images are for reference only

L293NEG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
L293NEG4
JLCPCB Part #
C1556982
Package
PDIP-16
Description
0℃~+70℃ 1A 2 4.5V~36V Bipolar Driver Yes PDIP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L293NEG4 Specifications

L293NEG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Output Current1A
FeaturesBuilt-in charge pump
Drive TypeBipolar Driver
Control Voltage4.5V~36V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L293NEG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L293NEG4 Documents

L293NEG4 datasheets or manufacturer documentation.

Datasheet: L293NEG4 Datasheet (PDF)

L293NEG4 Schematic Symbol & PCB Footprint

The L293NEG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.