
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Clock Frequency | 36MHz | |
| Series | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Propagation Delay | 17ns@5V,15pF | |
| Voltage - Supply | 4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/30605B2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Package | LCC-20(8.9x8.9) | |
| Clock Frequency | 36MHz | |
| Series | 54LS | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Serial-to-Parallel | |
| Propagation Delay | 17ns@5V,15pF | |
| Voltage - Supply | 4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/30605B2A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JM38510/30605B2A datasheets or manufacturer documentation.
Datasheet: JM38510/30605B2A Datasheet (PDF)
The JM38510/30605B2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.