
* Images are for reference only
JM38510/00105BDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JM38510/00105BDA
- JLCPCB Part #
- C4471801
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 16mA 2.4V~3.4V 200mV~400mV 22ns@5V,15pF 2V 4.5V~5.5V 400uA 6 800mV CFP-14 Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7479
200+
$13.8348
500+
$13.3478
1000+
$13.1084