
* Images are for reference only
JL2951BGA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JL2951BGA
- JLCPCB Part #
- C3750536
- Package
- TO-99-8
- Description
- -55℃~+160℃@(Tj) 1 140uA 30V 5V 600mV@(100mA) Fixed Positive TO-99-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8701
200+
$17.3656
500+
$16.7546
1000+
$16.4539
Related Products