
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.2V/us | |
| Common Mode Rejection Ratio (CMRR) | 118dB | |
| Differential Voltage | ±40V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Bandwidth | 11kHz | |
| Noise density(eN) | 27nV/√Hz | |
| Quiescent Current | 200uA | |
| Features | Bidirectional detection、Zero drift / auto-zero、Analog output interface、Input filter、Integrated shunt | |
| Ib - Input Bias Current | 28uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA250A4PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~36V | |
| Slew Rate | 0.2V/us | |
| Common Mode Rejection Ratio (CMRR) | 118dB | |
| Differential Voltage | ±40V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Bandwidth | 11kHz | |
| Noise density(eN) | 27nV/√Hz | |
| Quiescent Current | 200uA | |
| Features | Bidirectional detection、Zero drift / auto-zero、Analog output interface、Input filter、Integrated shunt | |
| Ib - Input Bias Current | 28uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA250A4PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA250A4PW datasheets or manufacturer documentation.
Datasheet: INA250A4PW Datasheet (PDF)
The INA250A4PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.