
INA2180A4IDSGT
- Manufacturer
- MFR.Part #
- INA2180A4IDSGT
- JLCPCB Part #
- C2864798
- Package
- WSON-8(2x2)
- Description
- -200mV~26V -40℃~+125℃ 105kHz 2 200V/V WSON-8(2x2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Bandwidth | 105kHz | |
| Features | High-side detection、Low-side detection、Analog output interface | |
| Gain | 200V/V |

* Images are for reference only
INA2180A4IDSGT
Extended- Manufacturer
- MFR.Part #
- INA2180A4IDSGT
- JLCPCB Part #
- C2864798
- Package
- WSON-8(2x2)
- Description
- -200mV~26V -40℃~+125℃ 105kHz 2 200V/V WSON-8(2x2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
INA2180A4IDSGT
Extended- Manufacturer
- MFR.Part #
- INA2180A4IDSGT
- JLCPCB Part #
- C2864798
- Package
- WSON-8(2x2)
- Description
- -200mV~26V -40℃~+125℃ 105kHz 2 200V/V WSON-8(2x2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA2180A4IDSGT Specifications
INA2180A4IDSGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Bandwidth | 105kHz | |
| Features | High-side detection、Low-side detection、Analog output interface | |
| Gain | 200V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA2180A4IDSGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA2180A4IDSGT Documents
INA2180A4IDSGT datasheets or manufacturer documentation.
Datasheet: INA2180A4IDSGT Datasheet (PDF)
INA2180A4IDSGT Schematic Symbol & PCB Footprint
The INA2180A4IDSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.