


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Features | External resistor gain、Overvoltage protection | |
| Ib - Input Bias Current | 10nA | |
| Slew Rate | 0.4V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA126PA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Features | External resistor gain、Overvoltage protection | |
| Ib - Input Bias Current | 10nA | |
| Slew Rate | 0.4V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA126PA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA126PA datasheets or manufacturer documentation.
Datasheet: INA126PA Datasheet (PDF)
The INA126PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.