
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Function | Break-before-make function | |
| Propagation Delay | 250ns@15V | |
| Voltage - Supply | 5V~18V | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | 0℃~+75℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI1-0539-5X136 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Function | Break-before-make function | |
| Propagation Delay | 250ns@15V | |
| Voltage - Supply | 5V~18V | |
| Voltage Supply Source | Dual Supply | |
| Operating temperature | 0℃~+75℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI1-0539-5X136. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI1-0539-5X136 datasheets or manufacturer documentation.
Datasheet: HI1-0539-5X136 Datasheet (PDF)
The HI1-0539-5X136 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.