
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-16 | |
| Ron | 400Ω | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Features | Fault protection、Glitch-free switching | |
| Turn-on time | 250ns | |
| Turn-off time | 250ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI1-0508-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-16 | |
| Ron | 400Ω | |
| Operating Temperature | 0℃~+75℃ | |
| Number of Channels | 8 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Features | Fault protection、Glitch-free switching | |
| Turn-on time | 250ns | |
| Turn-off time | 250ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI1-0508-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI1-0508-7 datasheets or manufacturer documentation.
Datasheet: HI1-0508-7 Datasheet (PDF)
The HI1-0508-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.