
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Logic input level compatible | |
| Slew Rate | 5V/us | |
| Ib - Input Bias Current | 40nA | |
| Current - Supply | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA1-2420B6169 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | CERDIP-14 | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Logic input level compatible | |
| Slew Rate | 5V/us | |
| Ib - Input Bias Current | 40nA | |
| Current - Supply | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA1-2420B6169. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HA1-2420B6169 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.